Part Details for IRM-8602S by Everlight Electronics Co Ltd
Overview of IRM-8602S by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC404-SX | Analog Devices | I.C., 30GHz IRM, Die | |
HMC524ALC3B | Analog Devices | GaAs MMIC I/Q Mixer / IRM Chip | |
HMC524ALC3BTR | Analog Devices | GaAs MMIC I/Q Mixer / IRM Chip |
Price & Stock for IRM-8602S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRM-8602S-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 8M Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for IRM-8602S
IRM-8602S CAD Models
IRM-8602S Part Data Attributes
|
IRM-8602S
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-8602S
Everlight Electronics Co Ltd
Logic Output Photo IC, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Application | SWITCHING/REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | OVAL | |
Size | 5.5 mm | |
Supply Voltage-Min | 4.5 V |