IRM-8602S-2
Everlight Electronics Co Ltd
Description: Logic Output Photo IC, PLASTIC PACKAGE-3

Overview of IRM-8602S-2 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC404-SX Analog Devices I.C., 30GHz IRM, Die
HMC524ALC3B Analog Devices GaAs MMIC I/Q Mixer / IRM Chip
HMC524ALC3BTR Analog Devices GaAs MMIC I/Q Mixer / IRM Chip

CAD Models for IRM-8602S-2 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRM-8602S-2 by Everlight Electronics Co Ltd

IRM-8602S-2
Everlight Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
CMOS COMPATIBLE
Application
SWITCHING/REMOTE CONTROL
Configuration
SINGLE
Infrared Range
YES
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
OVAL
Size
5.5 mm
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. IRM-8602S-2
    Everlight Electronics Co Ltd
    Logic Output Photo IC, PLASTIC PACKAGE-3
    VS

Related Parts for IRM-8602S-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRM-8602S-2 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRM-8602S-2 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of IRM-8602S-2 would you like to use for your alert(s)?
  • Please alert me when IRM-8602S-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRM-8602S-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRM-8602S-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRM-8602S-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRM-8602S-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRM-8602S-2 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: