Part Details for IRM-45-12ST by Mean Well
Overview of IRM-45-12ST by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for IRM-45-12ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0389
|
Newark | Power Supply, Ac-Dc, 12V, 3.8A Rohs Compliant: Yes |Mean Well IRM-45-12ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 | Buy Now |
DISTI #
1866-3054-ND
|
DigiKey | AC/DC CONVERTER 12V 46W Min Qty: 1 Lead time: 12 Weeks Container: Box |
764 In Stock |
|
$16.1420 / $17.7000 | Buy Now |
DISTI #
IRM-45-12ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 3.8A 45.6W 6-Pin - Boxed Product (Development Kits) (Alt: IRM-45-12ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 90 |
|
$14.1000 / $16.0000 | Buy Now |
DISTI #
709-IRM45-12ST
|
Mouser Electronics | AC/DC Power Modules 45.6W 12V 3.8A Screw Terminal RoHS: Compliant | 22 |
|
$17.2400 / $18.9200 | Buy Now |
DISTI #
70696478
|
RS | Power Supply, AC-DC,12V,3.8A,100-264V In, Encapsulated, DIN Rail,46W, IRM Series | MEAN WELL IRM-45-12ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$16.3700 / $17.7000 | Buy Now |
|
Future Electronics | IRM-45 Series 45W 12V Output Screw Terminal AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$16.0000 / $16.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@3.8A - 45.6W - Module RoHS: Compliant |
296 In Stock |
|
$14.1000 / $16.0000 | Buy Now |
DISTI #
81011617
|
Verical | AC/DC Power Supply Single-OUT 12V 3.8A 45.6W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2413 | Americas - 287 |
|
$20.8000 | Buy Now |
DISTI #
2224796
|
Jameco Electronics | 12V 3.8A 45W Single Output AC-DC Encapsulated Power Supply Screw terminal style Min Qty: 1 Container: Each | 53 |
|
$14.5000 / $16.0000 | Buy Now |
DISTI #
IRM-45-12ST
|
TME | Power supply: switched-mode, for building in,modular, 45.6W Min Qty: 1 | 0 |
|
$14.1000 / $16.0000 | RFQ |
Part Details for IRM-45-12ST
IRM-45-12ST CAD Models
IRM-45-12ST Part Data Attributes
|
IRM-45-12ST
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-45-12ST
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, TUV, EN, EAC | |
Efficiency (Main Output) | 87.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-X | |
Length | 109 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.8 A | |
Output Voltage-Max | 12.3 V | |
Output Voltage-Min | 11.7 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 33.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.03 s | |
Width | 52 mm |