-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC404-SX | Analog Devices | I.C., 30GHz IRM, Die | |
HMC524ALC3B | Analog Devices | GaAs MMIC I/Q Mixer / IRM Chip | |
HMC524ALC3BTR | Analog Devices | GaAs MMIC I/Q Mixer / IRM Chip |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRM-3738T-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 14M Min Qty: 750 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks | 0 |
|
$0.4140 | Buy Now |
DISTI #
3037386000
|
EBV Elektronik | Infrared Receiver Module 940nm 38kHz 14m 3-Pin Box (Alt: 3037386000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-3738T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-3738T
Everlight Electronics Co Ltd
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | NOT SPECIFIED |