Part Details for IRM-3736T by Everlight Electronics Co Ltd
Overview of IRM-3736T by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IRM-3736T
IRM-3736T CAD Models
IRM-3736T Part Data Attributes:
|
IRM-3736T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-3736T
Everlight Electronics Co Ltd
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.7 V |