Part Details for IRM-3736N3 by Everlight Electronics Co Ltd
Overview of IRM-3736N3 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IRM-3736N3
IRM-3736N3 CAD Models
IRM-3736N3 Part Data Attributes:
|
IRM-3736N3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-3736N3
Everlight Electronics Co Ltd
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.7 V |
Alternate Parts for IRM-3736N3
This table gives cross-reference parts and alternative options found for IRM-3736N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRM-3736N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRM-3736A | Logic Output Photo IC, ROHS COMPLIANT PACKAGE-3 | Everlight Electronics Co Ltd | IRM-3736N3 vs IRM-3736A |