Part Details for IRM-3638N3F4 by Everlight Electronics Co Ltd
Overview of IRM-3638N3F4 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC404-SX | Analog Devices | I.C., 30GHz IRM, Die | |
HMC524ALC3B | Analog Devices | GaAs MMIC I/Q Mixer / IRM Chip | |
HMC524ALC3BTR | Analog Devices | GaAs MMIC I/Q Mixer / IRM Chip |
Part Details for IRM-3638N3F4
IRM-3638N3F4 CAD Models
IRM-3638N3F4 Part Data Attributes
|
IRM-3638N3F4
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-3638N3F4
Everlight Electronics Co Ltd
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Application | SWITCHING/REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 2.7 V |