-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5354
|
Newark | Power Supply, Ac-Dc, 24V, 0.125A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well IRM-03-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $7.0200 | Buy Now |
DISTI #
1866-3016-ND
|
DigiKey | AC/DC CONVERTER 24V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10015 In Stock |
|
$6.3528 / $6.7300 | Buy Now |
DISTI #
IRM-03-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-03-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.7000 / $5.3000 | Buy Now |
DISTI #
709-IRM03-24
|
Mouser Electronics | AC/DC Power Modules 85-305Vac 24Vout 125mA 3W PCM mnt RoHS: Compliant | 1277 |
|
$6.7300 / $7.1300 | Buy Now |
DISTI #
70879808
|
RS | DC-DC Converter, PCB Mnt, 3W, 24V@83mA, IRM-03 Series | MEAN WELL IRM-03-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$6.3500 / $7.1300 | Buy Now |
|
Future Electronics | IRM Series 3 W 85 to 305 Vin Single Output 24 V PCM Mount AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$5.3000 / $5.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@0.125A - 3W - Module |
488 In Stock |
|
$4.7000 / $5.3000 | Buy Now |
DISTI #
66956011
|
Verical | AC/DC Power Supply Single-OUT 24V 0.125A 3W 5-Pin Min Qty: 11 Package Multiple: 1 Date Code: 2305 | Americas - 473 |
|
$5.7953 / $6.3576 | Buy Now |
DISTI #
IRM-03-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-03-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.7000 / $5.3000 | Buy Now |
DISTI #
IRM-03-24
|
TME | Converter: AC/DC, 3W, 85÷305VAC, 24VDC, Iout: 125mA, OUT: 1, 80%, PCB Min Qty: 1 | 0 |
|
$4.7000 / $5.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-03-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-03-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-16/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, UKCA, LPS | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 37 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 24.6 V | |
Output Voltage-Min | 23.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 24 mm |