-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRM-02-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2815479
|
Farnell | POWER SUPPLY, AC-DC, 24V, 0.083A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 20 |
|
$6.4289 / $7.4229 | Buy Now |
DISTI #
1866-3005-ND
|
DigiKey | AC/DC CONVERTER 24V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
491 In Stock |
|
$5.8256 / $6.4200 | Buy Now |
DISTI #
IRM-02-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-02-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.5000 / $5.1000 | Buy Now |
DISTI #
709-IRM02-24
|
Mouser Electronics | AC/DC Power Modules 2W 24V 83mA 85-305Vin PCB Encap RoHS: Compliant | 2239 |
|
$4.8500 / $6.2500 | Buy Now |
DISTI #
70908144
|
RS | Power Supply, AC-DC, Encapsulated: 24V,83mA, 2W, PCB Mnt | MEAN WELL IRM-02-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 | RFQ |
|
Future Electronics | IRM Series 2 W 24 V 83 mA 85 to 305 VAC PCB Mount AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box |
0 Box |
|
$5.1000 / $5.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@0.083A - 2W - Module RoHS: Compliant |
128 In Stock 10 Factory Stock |
|
$4.5000 / $5.1000 | Buy Now |
DISTI #
66350012
|
Verical | AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2248 | Americas - 124 |
|
$5.8518 / $6.1118 | Buy Now |
DISTI #
IRM-02-24
|
TME | Converter: AC/DC, 2W, Uin: 85÷305VAC,120÷430VDC, Uout: 24VDC, OUT: 1 Min Qty: 1 | 40 |
|
$4.5000 / $5.1000 | Buy Now |
DISTI #
000000000005523800
|
Sager | AC/DC Power Modules 2W 24V 83mA 85-305Vin PCB Encap Min Qty: 1 | 1525 |
|
$4.5000 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-02-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-02-24
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |