-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5340
|
Newark | Power Supply, Ac-Dc, 12V, 0.083A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-01-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.7200 | Buy Now |
DISTI #
1866-2990-ND
|
DigiKey | AC/DC CONVERTER 12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7350 In Stock |
|
$4.4000 / $4.9000 | Buy Now |
DISTI #
IRM-01-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-01-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.4000 / $4.9000 | Buy Now |
DISTI #
709-IRM01-12
|
Mouser Electronics | AC/DC Power Modules 1W 12V 83mA 85-305Vin PCB Encap RoHS: Compliant | 254 |
|
$4.4000 / $4.9000 | Buy Now |
DISTI #
70908148
|
RS | Power Supply, AC-DC, Encapsulated: 12V,83mA, 1W, PCB Mnt | MEAN WELL IRM-01-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$4.6100 / $4.9000 | Buy Now |
|
Future Electronics | IRM Series 1 W 12 V 83 mA 85 to 305 VAC PCB Mount AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.9000 / $5.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@0.083A - 1W - Module |
147 In Stock 500 On Order |
|
$4.4000 / $4.9000 | Buy Now |
DISTI #
69833146
|
Verical | AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 6432 |
|
$4.5300 / $4.9000 | Buy Now |
DISTI #
77831303
|
Verical | AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2136 | Americas - 142 |
|
$5.5207 / $5.9603 | Buy Now |
DISTI #
IRM-01-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-01-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.4000 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-01-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-01-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |