There are no models available for this part yet.
Overview of IRLZ34PBF-BE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IRLZ34PBF-BE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
742-IRLZ34PBF-BE3-ND
|
DigiKey | MOSFET N-CH 60V 30A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3244 In Stock |
|
$0.7818 / $1.8900 | Buy Now |