Part Details for IRLU8729-701PBF by International Rectifier
Overview of IRLU8729-701PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLU8729-701PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRLU8729-701PBF-ND
|
DigiKey | MOSFET N-CH 30V 58A TO251-3-21 Min Qty: 944 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2773 In Stock |
|
$0.3200 | Buy Now |
|
Bristol Electronics | 2524 |
|
RFQ | ||
|
Rochester Electronics | IRLU8729 - HEXFET Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2773 |
|
$0.2727 / $0.3208 | Buy Now |
Part Details for IRLU8729-701PBF
IRLU8729-701PBF CAD Models
IRLU8729-701PBF Part Data Attributes:
|
IRLU8729-701PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLU8729-701PBF
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 58 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Surface Mount | NO |