-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK- 7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4788
|
Newark | Mosfet, N-Ch, 100V, 190A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:190A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Infineon IRLS4030TRL7PP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
DISTI #
IRLS4030TRL7PPCT-ND
|
DigiKey | MOSFET N-CH 100V 190A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2788 In Stock |
|
$2.3734 / $4.8800 | Buy Now |
DISTI #
IRLS4030TRL7PP
|
Avnet Americas | Trans MOSFET N-CH 100V 190A 7-Pin(6+Tab) D2PAK T/R - Tape and Reel (Alt: IRLS4030TRL7PP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1252 / $2.5806 | Buy Now |
DISTI #
942-IRLS4030TRL7PP
|
Mouser Electronics | MOSFET MOSFT 100V 190A 3.9mOhm 93nC-7 RoHS: Compliant | 2325 |
|
$2.3700 / $4.8200 | Buy Now |
DISTI #
E02:0323_00277604
|
Arrow Electronics | Trans MOSFET N-CH 100V 190A 7-Pin(6+Tab) D2PAK T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2346 | Europe - 800 |
|
$2.2561 | Buy Now |
DISTI #
V72:2272_13889638
|
Arrow Electronics | Trans MOSFET N-CH 100V 190A 7-Pin(6+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2346 Container: Cut Strips | Americas - 625 |
|
$2.2710 / $4.7300 | Buy Now |
|
Future Electronics | N-Channel 100 V 190 A (Tc) 370 W (Tc) Surface Mount Power MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.2300 / $2.2900 | Buy Now |
|
Future Electronics | N-Channel 100 V 190 A (Tc) 370 W (Tc) Surface Mount Power MOSFET - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.2300 / $2.2900 | Buy Now |
DISTI #
71241177
|
Verical | Trans MOSFET N-CH 100V 190A 7-Pin(6+Tab) D2PAK T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2338 | Americas - 1500 |
|
$2.9250 / $5.4875 | Buy Now |
DISTI #
76839018
|
Verical | Trans MOSFET N-CH 100V 190A 7-Pin(6+Tab) D2PAK T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2346 | Americas - 800 |
|
$2.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLS4030TRL7PP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLS4030TRL7PP
Infineon Technologies AG
Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK- 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 320 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 190 A | |
Drain-source On Resistance-Max | 0.0039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 750 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |