-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 240A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, D2PAK-7/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLS3034TRL7PP by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9249
|
Newark | Mosfet, N-Ch, 40V, 240A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 272 |
|
$1.4700 | Buy Now |
DISTI #
86AK5429
|
Newark | Mosfet, N-Ch, 40V, 240A, To-263 Rohs Compliant: Yes |Infineon IRLS3034TRL7PP RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7300 | Buy Now |
DISTI #
IRLS3034TRL7PPCT-ND
|
DigiKey | MOSFET N-CH 40V 240A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$1.6603 / $4.3200 | Buy Now |
DISTI #
13AC9249
|
Avnet Americas | Trans MOSFET N-CH 40V 380A 7-Pin(6+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
272 Partner Stock |
|
$2.1700 / $3.6600 | Buy Now |
DISTI #
IRLS3034TRL7PP
|
Avnet Americas | Trans MOSFET N-CH 40V 380A 7-Pin(6+Tab) D2PAK T/R - Tape and Reel (Alt: IRLS3034TRL7PP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4304 / $1.8130 | Buy Now |
DISTI #
IRLS3034TRL7PP
|
Avnet Americas | Trans MOSFET N-CH 40V 380A 7-Pin(6+Tab) D2PAK T/R - Tape and Reel (Alt: IRLS3034TRL7PP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4304 / $1.8130 | Buy Now |
DISTI #
942-IRLS3034TRL7PP
|
Mouser Electronics | MOSFETs MOSFT 40V 380A 1.4mOhm 120nC RoHS: Compliant | 1183 |
|
$1.6600 / $4.2400 | Buy Now |
DISTI #
E02:0323_00277423
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 380A 7-Pin(6+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2231 | Europe - 800 |
|
$1.5665 / $1.5820 | Buy Now |
DISTI #
V72:2272_13889622
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 380A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 312 |
|
$1.6540 / $4.1340 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 180 nC HEXFET® Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.4300 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLS3034TRL7PP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLS3034TRL7PP
Infineon Technologies AG
Power Field-Effect Transistor, 240A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, D2PAK-7/6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 240 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1540 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |