Part Details for IRLR8259TRPBF by Infineon Technologies AG
Overview of IRLR8259TRPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR8259TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1794
|
Newark | Mosfet, N-Ch, 25V, 57A, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:57A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.0063Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.9V, Power Rohs Compliant: Yes |Infineon IRLR8259TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70019879
|
RS | IRLR8259TRPBF N-channel MOSFET Transistor, 57 A, 25 V, 3-Pin DPAK | Infineon IRLR8259TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.9000 | RFQ |
|
LCSC | 25V 57A 8.7m21A10V 48W 2.35V25uA 1 N-Channel DPAK MOSFETs ROHS | 10 |
|
$0.3993 / $0.6442 | Buy Now |
|
Win Source Electronics | Trans MOSFET N-CH 25V 57A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 25V 57A DPAK | 15000 |
|
$1.4857 / $2.2285 | Buy Now |
Part Details for IRLR8259TRPBF
IRLR8259TRPBF CAD Models
IRLR8259TRPBF Part Data Attributes
|
IRLR8259TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR8259TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 25V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 67 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 230 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR8259TRPBF
This table gives cross-reference parts and alternative options found for IRLR8259TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR8259TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR8259TRRPBF | Power Field-Effect Transistor, 42A I(D), 25V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | International Rectifier | IRLR8259TRPBF vs IRLR8259TRRPBF |
IRLR8259TRPBF | Power Field-Effect Transistor, 42A I(D), 25V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | International Rectifier | IRLR8259TRPBF vs IRLR8259TRPBF |
IRLR8259TRLPBF | Power Field-Effect Transistor, 42A I(D), 25V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | International Rectifier | IRLR8259TRPBF vs IRLR8259TRLPBF |