There are no models available for this part yet.
Overview of IRLR7833 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRLR7833 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 148 |
|
RFQ | ||||
Quest Components | 30 A, 30 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 1246 |
|
$2.2500 / $4.5000 | Buy Now | ||
Quest Components | 30 A, 30 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 118 |
|
$2.3308 / $3.7797 | Buy Now | ||
Quest Components | 30 A, 30 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 56 |
|
$2.5198 / $3.7797 | Buy Now | ||
Quest Components | 30 A, 30 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 7 |
|
$2.5198 / $3.7797 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 154 |
|
$1.5000 / $2.3100 | Buy Now |
CAD Models for IRLR7833 by International Rectifier
Part Data Attributes for IRLR7833 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-252AA
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
530 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
30 A
|
Drain-source On Resistance-Max
|
0.0045 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
140 W
|
Pulsed Drain Current-Max (IDM)
|
560 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRLR7833
This table gives cross-reference parts and alternative options found for IRLR7833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR7833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR7833PBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR7833 vs IRLR7833PBF |
IRLR7833TR | Power Field-Effect Transistor, 30A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR7833 vs IRLR7833TR |
IRLR7833 | Power Field-Effect Transistor, 30A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR7833 vs IRLR7833 |
IRLR7833PBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR7833 vs IRLR7833PBF |
IRLR7833TRLPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR7833 vs IRLR7833TRLPBF |
IRLR7833TRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR7833 vs IRLR7833TRPBF |
IRLR7833TRLPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR7833 vs IRLR7833TRLPBF |