There are no models available for this part yet.
Overview of IRLR2703TRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRLR2703TRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2876 |
|
RFQ |
CAD Models for IRLR2703TRPBF by International Rectifier
Part Data Attributes for IRLR2703TRPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-252AA
|
Package Description
|
LEAD FREE, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
77 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
23 A
|
Drain-source On Resistance-Max
|
0.045 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
45 W
|
Pulsed Drain Current-Max (IDM)
|
96 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRLR2703TRPBF
This table gives cross-reference parts and alternative options found for IRLR2703TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR2703TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR2703TRRPBF | Power Field-Effect Transistor, 23A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRLR2703TRPBF vs IRLR2703TRRPBF |
AUIRLR2703TRL | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR2703TRPBF vs AUIRLR2703TRL |
IRLR2703 | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR2703TRPBF vs IRLR2703 |
AUIRLR2703 | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR2703TRPBF vs AUIRLR2703 |
AUIRLR2703 | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR2703TRPBF vs AUIRLR2703 |
IRLR2703TRL | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2703TRPBF vs IRLR2703TRL |
AUIRLR2703TR | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR2703TRPBF vs AUIRLR2703TR |
AUIRLR2703TRR | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR2703TRPBF vs AUIRLR2703TRR |
AUIRLR2703TRR | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR2703TRPBF vs AUIRLR2703TRR |
IRLR2703TRR | Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2703TRPBF vs IRLR2703TRR |
Related Parts for IRLR2703TRPBF
-
IRF7103TRPBFPower Field-Effect Transistors
-
ADUC7023BCBZ62IMicrocontrollers
-
BTN8982TAPeripheral Drivers
-
IRS2530DPBFSwitching Regulator or Controllers
-
BSS138LSmall Signal Field-Effect Transistors
-
A115BRectifier Diodes
-
TSM101AIDTOther Analog ICs
-
OPA2348AIDROperational Amplifiers
-
25SGV470M10X10.5Fixed Capacitors