Part Details for IRLR110TR by International Rectifier
Overview of IRLR110TR by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR110TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4.3 A, 100 V, 0.54 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 507 |
|
$4.8000 / $9.6000 | Buy Now |
Part Details for IRLR110TR
IRLR110TR CAD Models
IRLR110TR Part Data Attributes:
|
IRLR110TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLR110TR
International Rectifier
Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.54 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR110TR
This table gives cross-reference parts and alternative options found for IRLR110TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR110TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR110 | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR110TR vs IRLR110 |
IRLR110TRRPBF | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRLR110TR vs IRLR110TRRPBF |
SIHLR110TR-GE3 | TRANSISTOR 4.3 A, 100 V, 0.54 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRLR110TR vs SIHLR110TR-GE3 |
IRLR110PBF | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Vishay Intertechnologies | IRLR110TR vs IRLR110PBF |
IRLR110TRLPBF | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Vishay Intertechnologies | IRLR110TR vs IRLR110TRLPBF |
IRLR110TRL | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRLR110TR vs IRLR110TRL |
IRLR110 | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Vishay Intertechnologies | IRLR110TR vs IRLR110 |
IRLR110TRPBF | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Vishay Intertechnologies | IRLR110TR vs IRLR110TRPBF |
IRLR110TRR | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRLR110TR vs IRLR110TRR |
IRLR110PBF | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR110TR vs IRLR110PBF |