Part Details for IRLR014NPBF by Infineon Technologies AG
Overview of IRLR014NPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR014NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 55V 10A DPAK | 1410 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for IRLR014NPBF
IRLR014NPBF CAD Models
IRLR014NPBF Part Data Attributes
|
IRLR014NPBF
Infineon Technologies AG
Buy Now
|
Compare Parts:
IRLR014NPBF
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |