Part Details for IRLMS6702 by International Rectifier
Overview of IRLMS6702 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLMS6702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, P-Channel, SO | 101 |
|
$0.2700 / $0.4050 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1280 |
|
$0.2700 / $0.6750 | Buy Now |
|
Chip1Cloud | Generation V Technology | 2790 |
|
RFQ |
Part Details for IRLMS6702
IRLMS6702 CAD Models
IRLMS6702 Part Data Attributes:
|
IRLMS6702
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLMS6702
International Rectifier
Power Field-Effect Transistor, 2.3A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 13 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLMS6702
This table gives cross-reference parts and alternative options found for IRLMS6702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLMS6702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLMS6702 | Power Field-Effect Transistor, 2.3A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | Infineon Technologies AG | IRLMS6702 vs IRLMS6702 |
IRLMS6702PBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-6 | International Rectifier | IRLMS6702 vs IRLMS6702PBF |
IRLMS6702TR | Power Field-Effect Transistor, 2.3A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRLMS6702 vs IRLMS6702TR |
IRLMS6702TRPBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRLMS6702 vs IRLMS6702TRPBF |
IRLMS6702TRPBF | Power Field-Effect Transistor, 2.3A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRLMS6702 vs IRLMS6702TRPBF |