Part Details for IRLMS5703 by International Rectifier
Overview of IRLMS5703 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLMS5703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HEXFET Power MOSFET | 6000 |
|
RFQ |
Part Details for IRLMS5703
IRLMS5703 CAD Models
IRLMS5703 Part Data Attributes:
|
IRLMS5703
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLMS5703
International Rectifier
Power Field-Effect Transistor, 2.3A I(D), 30V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 13 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLMS5703
This table gives cross-reference parts and alternative options found for IRLMS5703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLMS5703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLMS5703TRPBF | Power Field-Effect Transistor, 2.3A I(D), 30V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | International Rectifier | IRLMS5703 vs IRLMS5703TRPBF |
IRLMS5703TR | Power Field-Effect Transistor, 2.3A I(D), 30V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | International Rectifier | IRLMS5703 vs IRLMS5703TR |
IRLMS5703 | Power Field-Effect Transistor, 2.3A I(D), 30V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | Infineon Technologies AG | IRLMS5703 vs IRLMS5703 |
IRLMS5703PBF | Power Field-Effect Transistor, 2.4A I(D), 30V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-6 | Infineon Technologies AG | IRLMS5703 vs IRLMS5703PBF |
IRLMS5703TRPBF | Power Field-Effect Transistor, 2.4A I(D), 30V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRLMS5703 vs IRLMS5703TRPBF |