Part Details for IRLML9301TRPBF-HXY by HXY
Overview of IRLML9301TRPBF-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML9301TRPBF-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 4.1A 48m10V3A 1.32W 2.5V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 1500 |
|
$0.0335 / $0.0617 | Buy Now |