Part Details for IRLML6402TRPBF-1 by Infineon Technologies AG
Overview of IRLML6402TRPBF-1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IRLML6402TRPBF-1
IRLML6402TRPBF-1 CAD Models
IRLML6402TRPBF-1 Part Data Attributes:
|
IRLML6402TRPBF-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6402TRPBF-1
Infineon Technologies AG
Small Signal Field-Effect Transistor, P-Channel, Metal-Oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |