Part Details for IRLML6344 by Guangdong Hottech Industrrial Co
Results Overview of IRLML6344 by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLML6344 Information
IRLML6344 by Guangdong Hottech Industrrial Co is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLML6344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLML6344
|
Maritex | Transistor: N-MOSFET, unipolar, 30V, 5A, 0.029ohm, 1.3W, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 5890 |
|
$0.1920 / $0.2540 | Buy Now |