Part Details for IRLML6244TRPBF by International Rectifier
Overview of IRLML6244TRPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IRLML6244TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 402 |
|
RFQ | ||
|
Quest Components | 6.3 A, 20 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-236AB | 321 |
|
$0.1614 / $0.5380 | Buy Now |
|
Quest Components | 6.3 A, 20 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-236AB | 4401 |
|
$0.1076 / $0.5380 | Buy Now |
|
Velocity Electronics | Our Stock | 673 |
|
RFQ |
Part Details for IRLML6244TRPBF
IRLML6244TRPBF CAD Models
IRLML6244TRPBF Part Data Attributes:
|
IRLML6244TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML6244TRPBF
International Rectifier
Power Field-Effect Transistor, 6.3A I(D), 20V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-23 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MICRO-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |