Part Details for IRLML5203TRPBF by International Rectifier
Overview of IRLML5203TRPBF by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML5203TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 3 A, 30 V, 0.098 ohm, P-CHANNEL, Si, POWER, MOSFET | 2320 |
|
$0.1458 / $0.7290 | Buy Now |
|
Quest Components | 3 A, 30 V, 0.098 ohm, P-CHANNEL, Si, POWER, MOSFET | 800 |
|
$0.1600 / $0.8000 | Buy Now |
|
ComSIT USA | HEXFET Power MOSFET Small Signal Field-Effect Transistor RoHS: Compliant | Europe - 1140 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IRLML5203TRPBF
IRLML5203TRPBF CAD Models
IRLML5203TRPBF Part Data Attributes:
|
IRLML5203TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML5203TRPBF
International Rectifier
Power Field-Effect Transistor, 3A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, MICRO-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.098 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |