Part Details for IRLML5203GTRPBF by Infineon Technologies AG
Results Overview of IRLML5203GTRPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLML5203GTRPBF Information
IRLML5203GTRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLML5203GTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70019844
|
RS | MOSFET, P-CH, -30V, -3A, 98 MOHM, 9.5 NC QG, LOGIC LVL, SOT-23, HALOGEN-FREE | Infineon IRLML5203GTR... more RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3390 | RFQ |
DISTI #
SP001567222
|
EBV Elektronik | Trans MOSFET PCH 30V 076A 3Pin Micro TR (Alt: SP001567222) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET P-CH 30V 3A SOT-23-3 | 1162 |
|
$0.1806 / $0.2708 | Buy Now |
Part Details for IRLML5203GTRPBF
IRLML5203GTRPBF CAD Models
IRLML5203GTRPBF Part Data Attributes
|
IRLML5203GTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML5203GTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 3A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.098 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 43 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.25 W | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML5203GTRPBF
This table gives cross-reference parts and alternative options found for IRLML5203GTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML5203GTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLML5203TRPBF | Infineon Technologies AG | $0.1130 | Power Field-Effect Transistor, 3A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, LEAD FREE, MICRO-3 | IRLML5203GTRPBF vs IRLML5203TRPBF |