Part Details for IRLML5103 by International Rectifier
Overview of IRLML5103 by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2625 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SOT-23 | 4576 |
|
$0.1625 / $0.3900 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-23 | 2732 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-23 | 2100 |
|
$0.1690 / $0.6500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-23 | 100 |
|
$0.4875 / $0.8125 | Buy Now |
|
Velocity Electronics | Our Stock | 2287 |
|
RFQ |
Part Details for IRLML5103
IRLML5103 CAD Models
IRLML5103 Part Data Attributes
|
IRLML5103
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML5103
International Rectifier
Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Package Description | MICRO-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.76 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML5103
This table gives cross-reference parts and alternative options found for IRLML5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML5103TRPBF | Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3 | International Rectifier | IRLML5103 vs IRLML5103TRPBF |