Part Details for IRLML5103 by Infineon Technologies AG
Overview of IRLML5103 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IRLML5103
IRLML5103 CAD Models
IRLML5103 Part Data Attributes
|
IRLML5103
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML5103
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.54 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.28 W | |
Surface Mount | YES |
Alternate Parts for IRLML5103
This table gives cross-reference parts and alternative options found for IRLML5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML5103GPBF | Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML5103 vs IRLML5103GPBF |