-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLML2803TRPBF by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2352
|
Newark | N Channel Mosfet, 30V, 1.2A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Contin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 278341 |
|
$0.0770 | Buy Now |
DISTI #
87AK1450
|
Newark | Mosfet, N-Ch, 30V, 1.2A, Sot-23 Rohs Compliant: Yes |Infineon IRLML2803TRPBF RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 / $0.0770 | Buy Now |
DISTI #
IRLML2803PBFCT-ND
|
DigiKey | MOSFET N-CH 30V 1.2A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 / $0.3000 | Buy Now |
DISTI #
IRLML2803TRPBF
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 1.2 A, 250 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel |
63000 |
|
$0.0428 / $0.0444 | Buy Now |
DISTI #
942-IRLML2803TRPBF
|
Mouser Electronics | MOSFETs MOSFT 30V 1.2A 250mOhm 3.3nC LogLvl RoHS: Compliant | 166116 |
|
$0.0620 / $0.3200 | Buy Now |
DISTI #
V36:1790_13889580
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 1.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2444 | Americas - 30000 |
|
$0.0436 / $0.0755 | Buy Now |
DISTI #
E02:0323_00010855
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 1.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2508 | Europe - 3000 |
|
$0.0673 / $0.0879 | Buy Now |
DISTI #
E21:3489_00010855
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 1.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2508 | Europe - 2580 |
|
$0.0673 / $0.4125 | Buy Now |
DISTI #
V72:2272_13889580
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 1.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 74 |
|
$0.1161 / $0.3000 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 0.4 Ohm 5 nC HEXFET® Power Mosfet - MICRO-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
426000 Reel |
|
$0.0420 / $0.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML2803TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2803TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.54 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |