-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1449
|
Newark | Mosfet, N-Ch, 20V, 4.2A, Sot-23 Rohs Compliant: Yes |Infineon IRLML2502TRPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 / $0.1440 | Buy Now |
DISTI #
IRLML2502TRPBFCT-ND
|
DigiKey | MOSFET N-CH 20V 4.2A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
111838 In Stock |
|
$0.1078 / $0.5000 | Buy Now |
DISTI #
IRLML2502TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 4.2A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML2502TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0997 / $0.1139 | Buy Now |
DISTI #
IRLML2502TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 4.2A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML2502TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLML2502TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 4.2A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML2502TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 / $0.1139 | Buy Now |
DISTI #
942-IRLML2502TRPBF
|
Mouser Electronics | MOSFET MOSFT 20V 4.2A 45mOhm 8nC Log Lvl RoHS: Compliant | 376301 |
|
$0.1070 / $0.5000 | Buy Now |
DISTI #
E02:0323_00010846
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2407 | Europe - 63000 |
|
$0.0865 / $0.1102 | Buy Now |
DISTI #
V36:1790_13889579
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2305 | Americas - 27000 |
|
$0.0907 / $0.1155 | Buy Now |
DISTI #
V72:2272_13889579
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2252 Container: Cut Strips | Americas - 1556 |
|
$0.1167 / $0.4771 | Buy Now |
|
Future Electronics | N-Channel 20 V 0.045 Ohm Surface Mount HEXFET Power Mosfet - Micro3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1437000Reel |
|
$0.0969 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML2502TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2502TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 66 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.25 W | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |