Part Details for IRLML2502 by International Rectifier
Overview of IRLML2502 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1825 |
|
RFQ | ||
|
Chip1Cloud | Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R / HEXFET Power MOSFET | 2716 |
|
RFQ | |
|
Win Source Electronics | Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R / HEXFET Power MOSFET | 1458980 |
|
$0.0610 / $0.0910 | Buy Now |
Part Details for IRLML2502
IRLML2502 CAD Models
IRLML2502 Part Data Attributes:
|
IRLML2502
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML2502
International Rectifier
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MICRO-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML2502
This table gives cross-reference parts and alternative options found for IRLML2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML2502GTRPBF | Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML2502 vs IRLML2502GTRPBF |
IRLML2502PBF | Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN AND LEAD FREE, MICRO-3 | International Rectifier | IRLML2502 vs IRLML2502PBF |
IRLML2502TRPBF | Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML2502 vs IRLML2502TRPBF |