Part Details for IRLML2402 by Infineon Technologies AG
Overview of IRLML2402 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRLML2402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 20V 1.2A SOT-23 | 300000 |
|
$0.0640 / $0.0960 | Buy Now |
Part Details for IRLML2402
IRLML2402 CAD Models
IRLML2402 Part Data Attributes:
|
IRLML2402
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2402
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.76 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.28 W | |
Surface Mount | YES |