Part Details for IRLML2402 by Guangdong Kexin Industrial Co Ltd
Overview of IRLML2402 by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML2402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 20V 1.2A 540mW 250m4.5V930mA 1.5V250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 1130 |
|
$0.0229 / $0.0432 | Buy Now |