-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3.6A I(D), 40V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9950
|
Newark | Mosfet, N-Ch, 40V, 3.6A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:3.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Infineon IRLML0040TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80942 |
|
$0.1490 | Buy Now |
DISTI #
86AK5408
|
Newark | Mosfet, N-Ch, 40V, 3.6A, Sot-23 Rohs Compliant: Yes |Infineon IRLML0040TRPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1420 / $0.1580 | Buy Now |
DISTI #
IRLML0040TRPBFCT-ND
|
DigiKey | MOSFET N-CH 40V 3.6A SOT23 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12225 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
IRLML0040TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 3.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML0040TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0809 | Buy Now |
DISTI #
83R9950
|
Avnet Americas | Trans MOSFET N-CH 40V 3.6A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 83R9950) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6375 Partner Stock |
|
$0.2710 / $0.4380 | Buy Now |
DISTI #
942-IRLML0040TRPBF
|
Mouser Electronics | MOSFET MOSFT 40V 3.6A 56mOhm 2.6nC Qg RoHS: Compliant | 30015 |
|
$0.1030 / $0.4500 | Buy Now |
DISTI #
V72:2272_13889711
|
Arrow Electronics | Trans MOSFET N-CH 40V 3.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 Container: Cut Strips | Americas - 200 |
|
$0.1030 / $0.3685 | Buy Now |
DISTI #
70019835
|
RS | IRLML0040TRPBF N-channel MOSFET Transistor, 3.6 A, 40 V, 3-Pin SOT-23 | Infineon IRLML0040TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.4260 | RFQ |
|
Future Electronics | Single N-Channel 40 V 78 mOhm 3.9 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 123000Reel |
|
$0.0626 / $0.0706 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 78 mOhm 3.9 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.1010 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML0040TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML0040TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 3.6A I(D), 40V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 29 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |