Part Details for IRLM220ATF by onsemi
Results Overview of IRLM220ATF by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLM220ATF Information
IRLM220ATF by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLM220ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C6063
|
Newark | N-Ch/Ll/200V/1.13A/0.8Ohm@vgs=5V Rohs Compliant: Yes |Onsemi IRLM220ATF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07AH4074
|
Newark | Mosfet, N-Ch, 200V, 1.13A, Sot-223, Transistor Polarity:N Channel, Continuous Drain Current Id:1.13A, Drain Source Voltage Vds:200V, On Resistance Rds(On):0.8Ohm, Rds(On) Test Voltage Vgs:5V, Threshold Voltage Vgs:100V, Power Rohs Compliant: Yes |Onsemi IRLM220ATF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | IRLM220A - Power MOSFET, N-Channel, A-FET, 200 V, 1.13 A, 800 m?, SOT-223 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6349 |
|
$0.2583 / $0.3039 | Buy Now |
|
Flip Electronics | Stock, ship today | 8000 |
|
RFQ |
Part Details for IRLM220ATF
IRLM220ATF CAD Models
IRLM220ATF Part Data Attributes
|
IRLM220ATF
onsemi
Buy Now
Datasheet
|
Compare Parts:
IRLM220ATF
onsemi
Power MOSFET, N-Channel, A-FET, 200 V, 1.13 A, 800 mΩ, SOT-223, SOT-223-4 / TO-261-4, 4000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4 | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.13 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLM220ATF
This table gives cross-reference parts and alternative options found for IRLM220ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLM220ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLM220A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 1.13A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | IRLM220ATF vs IRLM220A |