-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2293
|
Newark | Mosfet Transistor, N Channel, 2.7 A, 60 V, 0.2 Ohm, 5 V, 2 V Rohs Compliant: Yes |Vishay IRLL014TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$0.1970 | Buy Now |
DISTI #
97W2293
|
Avnet Americas | LOGIC MOSFET N-CHANNEL 60V - Bulk (Alt: 97W2293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
344 Partner Stock |
|
$0.6480 / $0.6900 | Buy Now |
DISTI #
844-IRLL014TRPBF
|
Mouser Electronics | MOSFETs N-Chan 60V 2.7 Amp RoHS: Compliant | 14730 |
|
$0.6480 / $0.8200 | Buy Now |
DISTI #
E02:0323_00021436
|
Arrow Electronics | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2431 | Europe - 2500 |
|
$0.2878 / $0.3159 | Buy Now |
DISTI #
V36:1790_09218255
|
Arrow Electronics | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2427 | Americas - 2500 |
|
$0.2905 / $0.3192 | Buy Now |
DISTI #
V72:2272_09218255
|
Arrow Electronics | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2310 Container: Cut Strips | Americas - 27 |
|
$0.3224 / $0.5008 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
10000 Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
2500 Reel |
|
$0.3000 / $0.3200 | Buy Now |
DISTI #
84439438
|
Verical | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 2500 |
|
$0.2927 / $0.3212 | Buy Now |
DISTI #
84940227
|
Verical | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2427 | Americas - 2500 |
|
$0.2905 / $0.3192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLL014TRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRLL014TRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 42 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLL014TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL014TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLL014TR | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | IRLL014TRPBF vs IRLL014TR |
IRLL014 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOIC-4 | IRLL014TRPBF vs IRLL014 |