Part Details for IRLL014NTR by International Rectifier
Results Overview of IRLL014NTR by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLL014NTR Information
IRLL014NTR by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLL014NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3834 |
|
RFQ | ||
|
Bristol Electronics | 2338 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,55V V(BR)DSS,2.8A I(D),SOT-223 | 3067 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,55V V(BR)DSS,2.8A I(D),SOT-223 | 944 |
|
$0.2500 / $0.6000 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Sili... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Transistors | 1016 |
|
RFQ |
Part Details for IRLL014NTR
IRLL014NTR CAD Models
IRLL014NTR Part Data Attributes
|
IRLL014NTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLL014NTR
International Rectifier
Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 32 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |