Part Details for IRLL014 by International Rectifier
Overview of IRLL014 by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLL014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-261AA | 155 |
|
$0.9150 / $1.5250 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-261AA | 124 |
|
$1.8300 / $3.6600 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-261AA | 40 |
|
$2.9502 / $4.4253 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-261AA | 1796 |
|
$0.8100 / $2.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 529 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IRLL014
IRLL014 CAD Models
IRLL014 Part Data Attributes:
|
IRLL014
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLL014
International Rectifier
Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 3.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLL014
This table gives cross-reference parts and alternative options found for IRLL014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLL014 | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Vishay Intertechnologies | IRLL014 vs IRLL014 |
IRLL014PBF | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | Vishay Intertechnologies | IRLL014 vs IRLL014PBF |
IRLL014TRPBF | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE PACKAGE-4 | International Rectifier | IRLL014 vs IRLL014TRPBF |
IRLL014TRPBF | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | Vishay Intertechnologies | IRLL014 vs IRLL014TRPBF |
IRLL014TR | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOIC-4 | Vishay Siliconix | IRLL014 vs IRLL014TR |
IRLL014PBF | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE PACKAGE-4 | International Rectifier | IRLL014 vs IRLL014PBF |
IRLL014TR | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | International Rectifier | IRLL014 vs IRLL014TR |
IRLL014TR | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Vishay Intertechnologies | IRLL014 vs IRLL014TR |