Part Details for IRLIZ24N by International Rectifier
Overview of IRLIZ24N by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLIZ24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 148 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-186 | 8 |
|
$1.8400 / $2.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-186 | 118 |
|
$1.6800 / $3.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for IRLIZ24N
IRLIZ24N CAD Models
IRLIZ24N Part Data Attributes
|
IRLIZ24N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLIZ24N
International Rectifier
Power Field-Effect Transistor, 14A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLIZ24N
This table gives cross-reference parts and alternative options found for IRLIZ24N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLIZ24N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLIZ24NPBF | Power Field-Effect Transistor, 14A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3 | International Rectifier | IRLIZ24N vs IRLIZ24NPBF |