There are no models available for this part yet.
Overview of IRLI520GPBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for IRLI520GPBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IRLI520GPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 7.2A 3-Pin(3+Tab) TO-220 Full-Pak - Tape and Reel (Alt: IRLI520GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8761 / $1.1130 | Buy Now | |
DISTI #
IRLI520GPBF
|
TTI | MOSFETs 100V N-CH HEXFET HEXDI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8100 / $0.8900 | Buy Now | |
DISTI #
IRLI520GPBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 7.2A, Idm: 29A, 37W, TO220FP Min Qty: 1 | 0 |
|
$0.5620 / $0.8420 | RFQ | |
DISTI #
IRLI520GPBF
|
EBV Elektronik | Trans MOSFET N-CH 100V 7.2A 3-Pin(3+Tab) TO-220 Full-Pak (Alt: IRLI520GPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IRLI520GPBF by Vishay Intertechnologies
Part Data Attributes for IRLI520GPBF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
TO-220AB
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Avalanche Energy Rating (Eas)
|
170 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
7.2 A
|
Drain-source On Resistance-Max
|
0.27 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
37 W
|
Pulsed Drain Current-Max (IDM)
|
29 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRLI520GPBF
This table gives cross-reference parts and alternative options found for IRLI520GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLI520GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLI520G | Power Field-Effect Transistor, 7.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | International Rectifier | IRLI520GPBF vs IRLI520G |
SIHLI520G | TRANSISTOR 7.2 A, 100 V, 0.27 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, FULL PACK-3, FET General Purpose Power | Vishay Siliconix | IRLI520GPBF vs SIHLI520G |