IRLI2505-108
Description: Power Field-Effect Transistor, 58A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,

Overview of IRLI2505-108 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for IRLI2505-108 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRLI2505-108 by Infineon Technologies AG

IRLI2505-108
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
500 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
58 A
Drain-source On Resistance-Max
0.01 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
360 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRLI2505-108
    Infineon Technologies AG
    Power Field-Effect Transistor, 58A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
    VS

Alternate Parts for IRLI2505-108

This table gives cross-reference parts and alternative options found for IRLI2505-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLI2505-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRLI2505-108 Power Field-Effect Transistor, 58A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier IRLI2505-108 vs IRLI2505-108
Part Number Description Manufacturer Compare
IRLI2505-108 Power Field-Effect Transistor, 58A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier IRLI2505-108 vs IRLI2505-108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRLI2505-108 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRLI2505-108 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRLI2505-108 would you like to use for your alert(s)?
  • Please alert me when IRLI2505-108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRLI2505-108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRLI2505-108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRLI2505-108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRLI2505-108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRLI2505-108 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: