Part Details for IRLHS6242TRPBF by Infineon Technologies AG
Overview of IRLHS6242TRPBF by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IRLHS6242TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3987
|
Newark | Mosfet, N-Ch, 20V, 22A, Pqfn-8, Transistor Polarity:N Channel, Continuous Drain Current Id:22A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.0094Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:800Mv, Power Rohs Compliant: Yes |Infineon IRLHS6242TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6440 |
|
$0.2520 | Buy Now |
DISTI #
86AK5405
|
Newark | Mosfet, N-Ch, 20V, 22A, Dfn2020 Rohs Compliant: Yes |Infineon IRLHS6242TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1820 / $0.2060 | Buy Now |
DISTI #
IRLHS6242TRPBFCT-ND
|
DigiKey | MOSFET N-CH 20V 10A/12A 6PQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121396 In Stock |
|
$0.1708 / $0.4200 | Buy Now |
DISTI #
IRLHS6242TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 10A 6-Pin PQFN EP T/R - Tape and Reel (Alt: IRLHS6242TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1593 / $0.1821 | Buy Now |
DISTI #
942-IRLHS6242TRPBF
|
Mouser Electronics | MOSFET 20V 1 N-CH HEXFET 11.7mOhms 14nC RoHS: Compliant | 7142 |
|
$0.1750 / $0.4300 | Buy Now |
DISTI #
70411470
|
RS | IRLHS6242TRPBF N-channel MOSFET Transistor, 10 A, 20 V, 7-Pin PQFN | Infineon IRLHS6242TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.2630 | RFQ |
|
Future Electronics | Single N-Channel 20V 11.7 mOhm 14 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1520 / $0.1630 | Buy Now |
|
Future Electronics | Single N-Channel 20V 11.7 mOhm 14 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1520 / $0.1630 | Buy Now |
DISTI #
IRLHS6242TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 20V, 10A, 1.98W, PQFN2X2 Min Qty: 4000 | 0 |
|
$0.1490 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 4000 |
|
$0.4948 / $0.6153 | Buy Now |
Part Details for IRLHS6242TRPBF
IRLHS6242TRPBF CAD Models
IRLHS6242TRPBF Part Data Attributes:
|
IRLHS6242TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLHS6242TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 10A I(D), 20V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 9.6 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |