-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 78A I(D), 30V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8954
|
Newark | Mosfet, N-Ch, 30V, 40A, 175Deg C, 75W, Transistor Polarity:N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0038Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Rohs Compliant: Yes |Infineon IRLB8748PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1003 |
|
$0.4110 / $1.0900 | Buy Now |
DISTI #
448-IRLB8748PBF-ND
|
DigiKey | MOSFET N-CH 30V 92A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4176 In Stock |
|
$0.3954 / $1.0500 | Buy Now |
DISTI #
IRLB8748PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 92A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRLB8748PBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3552 / $0.4341 | Buy Now |
DISTI #
942-IRLB8748PBF
|
Mouser Electronics | MOSFET MOSFT 30V 78A 4.8mOhm 15nC Qg RoHS: Compliant | 5214 |
|
$0.3950 / $1.0500 | Buy Now |
DISTI #
70019229
|
RS | IRLB8748PBF N-channel MOSFET Transistor, 92 A, 30 V, 3-Pin TO-220AB | Infineon IRLB8748PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0700 | RFQ |
|
Future Electronics | Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4000 / $0.4750 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4000 / $0.4750 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 20 |
|
$0.7500 | Buy Now |
|
Quest Components | 16 |
|
$0.8000 / $1.0000 | Buy Now | |
|
Rochester Electronics | IRLB8748 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3750 |
|
$0.3913 / $0.4604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLB8748PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLB8748PBF
Infineon Technologies AG
Power Field-Effect Transistor, 78A I(D), 30V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 114 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 78 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 370 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |