-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 62A I(D), 30V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R3513
|
Newark | N Channel Mosfet, 30V, 62A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:62A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V, Msl:- Rohs Compliant: Yes |Infineon IRLB8721PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3660 |
|
$0.4890 / $1.1700 | Buy Now |
DISTI #
IRLB8721PBF-ND
|
DigiKey | MOSFET N-CH 30V 62A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
17224 In Stock |
|
$0.3935 / $1.0500 | Buy Now |
DISTI #
IRLB8721PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 62A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRLB8721PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 2000 |
|
$0.3667 / $0.4452 | Buy Now |
DISTI #
10R3513
|
Avnet Americas | Trans MOSFET N-CH 30V 62A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 10R3513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 333 Partner Stock |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
942-IRLB8721PBF
|
Mouser Electronics | MOSFET MOSFT 30V 62A 9mOhm 8nC Qg RoHS: Compliant | 7374 |
|
$0.3930 / $1.0500 | Buy Now |
DISTI #
70019227
|
RS | IRLB8721PBF N-channel MOSFET Transistor, 62 A, 30 V, 3-Pin TO-220AB | Infineon IRLB8721PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1300 | RFQ |
|
Future Electronics | Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3600 / $0.4300 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3600 / $0.4400 | Buy Now |
|
Rochester Electronics | IRLB8721 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 190 |
|
$0.4673 / $0.5498 | Buy Now |
DISTI #
IRLB8721PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 62A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRLB8721PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 2000 |
|
$0.3667 / $0.4452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLB8721PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLB8721PBF
Infineon Technologies AG
Power Field-Effect Transistor, 62A I(D), 30V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 98 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.0087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 110 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLB8721PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLB8721PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3707SPBF | Power Field-Effect Transistor, 62A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRLB8721PBF vs IRF3707SPBF |
IRF3707ZCSTRL | Power Field-Effect Transistor, 59A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRLB8721PBF vs IRF3707ZCSTRL |
IRF3707STRRPBF | Power Field-Effect Transistor, 62A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRLB8721PBF vs IRF3707STRRPBF |
AONS36346 | Power Field-Effect Transistor, | Alpha & Omega Semiconductor | IRLB8721PBF vs AONS36346 |
IRF3707PBF | Power Field-Effect Transistor, 62A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRLB8721PBF vs IRF3707PBF |
AP0903GMA | TRANSISTOR 60 A, 30 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, APAK-5, FET General Purpose Power | Advanced Power Electronics Corp | IRLB8721PBF vs AP0903GMA |
IRF3707ZCLPBF | Power Field-Effect Transistor, 42A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | IRLB8721PBF vs IRF3707ZCLPBF |
IRF3707STRL | Power Field-Effect Transistor, 62A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRLB8721PBF vs IRF3707STRL |
IRF3707Z | Power Field-Effect Transistor, 59A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRLB8721PBF vs IRF3707Z |
FDB6670SL86Z | Power Field-Effect Transistor, 62A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | IRLB8721PBF vs FDB6670SL86Z |