Part Details for IRLB3036PBFXKMA1 by Infineon Technologies AG
Overview of IRLB3036PBFXKMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLB3036PBFXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8452
|
Newark | Mosfet, N-Channel, 60V, 270A, To-220Ab Rohs Compliant: Yes |Infineon IRLB3036PBFXKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2400 / $4.4700 | Buy Now |
DISTI #
448-IRLB3036PBFXKMA1-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1894 | Buy Now |
DISTI #
IRLB3036PBFXKMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 270 A, 2.4 Milliohms, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: IRLB3036PBFXKMA1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 800 |
|
$1.8064 / $2.1935 | Buy Now |
DISTI #
726-IRLB3036PBFXKMA1
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 0 |
|
$2.0100 / $2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.8200 | Buy Now |