-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 195A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4466
|
Newark | Mosfet, N-Ch, 60V, 165A, 175Deg C, 380W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:165A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Infineon IRLB3036PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 428 |
|
$2.5900 / $4.3100 | Buy Now |
DISTI #
448-IRLB3036PBF-ND
|
DigiKey | MOSFET N-CH 60V 195A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20235 In Stock |
|
$1.9355 / $4.1400 | Buy Now |
DISTI #
IRLB3036PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 270A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRLB3036PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 32 |
|
RFQ | |
DISTI #
942-IRLB3036PBF
|
Mouser Electronics | MOSFET MOSFT 60V 370A 2.4mOhm 91nC Log Lvl RoHS: Compliant | 3257 |
|
$2.0100 / $4.1300 | Buy Now |
DISTI #
70019831
|
RS | IRLB3036PBF N-channel MOSFET Transistor, 270 A, 60 V, 3-Pin TO-220AB | Infineon IRLB3036PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 / $4.5500 | RFQ |
|
Future Electronics | Single N-Channel 60 V 2.4 mOhm 91 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 1000Tube |
|
$1.5500 / $1.6900 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2.4 mOhm 91 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 900Tube |
|
$1.9800 / $2.1700 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 195A I(D), 60V, 0.0024OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 820 |
|
$3.0600 / $6.1200 | Buy Now |
DISTI #
IRLB3036PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 270A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRLB3036PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLB3036PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLB3036PBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 1100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLB3036PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLB3036PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLB3036PBF | Power Field-Effect Transistor, 195A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRLB3036PBF vs IRLB3036PBF |