-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2389
|
Newark | Mosfet, N, Logic, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:14A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.16Ohm, Rds(On) Test Voltage Vgs:5V, Threshold Voltage Vgs:2V, Power Dissipation Pd:79W, Rohs Compliant: Yes |Vishay IRL530PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1105 |
|
$0.7710 / $1.2100 | Buy Now |
DISTI #
IRL530PBF
|
Avnet Americas | LOGIC MOSFET N-CHANNEL 100V - Bulk (Alt: IRL530PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5976 | Buy Now |
DISTI #
V36:1790_07433368
|
Arrow Electronics | Trans MOSFET N-CH 100V 15A 3-Pin(3+Tab) TO-220AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2412 | Americas - 45 |
|
$0.6075 / $1.3653 | Buy Now |
DISTI #
70079098
|
RS | IRL530PBF N-channel MOSFET Transistor, 15 A, 100 V, 3-Pin TO-220AB | Vishay PCS IRL530PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 400Tube |
|
$0.6100 / $0.7450 | Buy Now |
DISTI #
84352416
|
Verical | Trans MOSFET N-CH 100V 15A 3-Pin(3+Tab) TO-220AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2412 | Americas - 45 |
|
$0.6075 / $0.8975 | Buy Now |
DISTI #
IRL530PBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 15A, Idm: 60A, 88W, TO220AB Min Qty: 1 | 821 |
|
$0.5990 / $1.0730 | Buy Now |
DISTI #
IRL530PBF
|
EBV Elektronik | LOGIC MOSFET N-CHANNEL 100V (Alt: IRL530PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 100V 15A 88W 160m9A5V 2V250uA 1 N-Channel TO-220AB-3 MOSFETs ROHS | 50 |
|
$0.8952 / $1.4417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL530PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRL530PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 15A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 88 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRL530PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL530PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL530 | Power Field-Effect Transistor, 15A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Siliconix | IRL530PBF vs IRL530 |
IRL530 | Power Field-Effect Transistor, 14A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IRL530PBF vs IRL530 |
IRL530 | Power Field-Effect Transistor, 15A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRL530PBF vs IRL530 |