Part Details for IRL530NSTRL by International Rectifier
Overview of IRL530NSTRL by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRL530NSTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 245 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 800 |
|
$0.9189 / $1.9975 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 196 |
|
$0.4500 / $1.5000 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Not Compliant | Europe - 16800 |
|
RFQ |
Part Details for IRL530NSTRL
IRL530NSTRL CAD Models
IRL530NSTRL Part Data Attributes:
|
IRL530NSTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRL530NSTRL
International Rectifier
Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, POWER, D2PAK, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | POWER, D2PAK, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRL530NSTRL
This table gives cross-reference parts and alternative options found for IRL530NSTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL530NSTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL530NSTRR | Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, POWER, D2PAK-3 | International Rectifier | IRL530NSTRL vs IRL530NSTRR |
IRL530NSPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRL530NSTRL vs IRL530NSPBF |
IRL530NSTRLPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRL530NSTRL vs IRL530NSTRLPBF |
IRL530NSTRLPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRL530NSTRL vs IRL530NSTRLPBF |
IRL530NSTRRPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRL530NSTRL vs IRL530NSTRRPBF |
IRL530NS | Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL530NSTRL vs IRL530NS |
IRL530NS | Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | Infineon Technologies AG | IRL530NSTRL vs IRL530NS |