Part Details for IRL3103STRL by International Rectifier
Overview of IRL3103STRL by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRL3103STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 850 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | 64 A, 30 V, 0.012 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | 680 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | 64 A, 30 V, 0.012 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | 131 |
|
$3.1635 / $5.1300 | Buy Now |